DF62J12S2AHQA in Tube by CK - Waldom | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62J12S2AHQA

DF Series 16 A Black Mini DPST Off-On Right Angle Power Rocker Switch

ECAD Model:
Mfr. Name: CK - Waldom
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CK - Waldom DF62J12S2AHQA - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: PC Pin
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Voltage Rating: 48V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +85°C
Dimension: L  29.87mm x W  33.86mm x H  13.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,940
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
16
Total
$511.20
USD
Quantity
Unit Price
1
$6.61
4
$6.53
15
$6.45
40
$6.39
100+
$6.30
Product Variant Information section