Manufacturer Part #
CWSA12AANH
CWSA Series 6 A SPDT On-On Right Angle PC Pin Through Hole Rocker Switch
Product Specification Section
NKK Switches CWSA12AANH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches CWSA12AANH - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | SPDT |
Current Rating: | 6A |
Termination Style: | Right Angle PC Pin |
Contact Material: | Copper |
Rated Voltage (VAC): | 250VAC |
Insulation Resistance: | 500MΩ |
Actuation Force: | 2.5N |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -10°C to +70°C |
Dimension: | L 20.8mm x W 14.8mm x H 19.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.70
20
$2.64
50
$2.61
150
$2.57
400+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole