CWSA11AAN1S in Box by NKK Switches | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSA11AAN1S

CW Series 6 A Mini SPST On-None-Off Solder Lug Power Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CWSA11AAN1S - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,115
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$119.00
USD
Quantity
Unit Price
1
$2.46
15
$2.41
40
$2.38
100
$2.34
250+
$2.29
Product Variant Information section