CWSA11AAN1H in Box by NKK Switches | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSA11AAN1H

Rocker SPST 60A 250VAC Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CWSA11AAN1H - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,999
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.67
USD
Quantity
Unit Price
1
$2.67
15
$2.61
30
$2.58
100
$2.53
200+
$2.48
Product Variant Information section