
Manufacturer Part #
C6050ALBB-1197W
277 VAC 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch
Product Specification Section
Bulgin C6050ALBB-1197W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin C6050ALBB-1197W - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 20A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 277VAC |
Insulation Resistance: | 20MΩ |
Actuator Style: | Flatted |
Dimension: | L 25mm x W 31.5mm x H 38mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
675
USA:
675
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.13
15
$4.03
40
$3.98
100
$3.92
250+
$3.81
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount