Manufacturer Part #
C1353ALBA2
110 V Amber DPST Panel Mount Rocker Switch
Product Specification Section
Bulgin C1353ALBA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin C1353ALBA2 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 20A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 250VAC |
Voltage Rating: | 24V |
Insulation Resistance: | 20MΩ |
Actuator Style: | Concave |
Dimension: | L 32mm x W 25mm x H 32.9mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$9.28
5
$9.16
25
$9.04
50
$8.99
150+
$8.84
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount