

Manufacturer Part #
A19K1H-EA
SPDT 0.4 VA 28 V On-Off-MOM Right Angle PC Pin Through Hole Rocker Switch
Product Specification Section
NKK Switches A19K1H-EA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches A19K1H-EA - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Current Rating: | 0.4A |
Termination Style: | Right Angle / PC Through Hole |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$7.50
4
$7.40
15
$7.30
30
$7.25
75+
$7.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount