Manufacturer Part #
76RSD01ST
76 Series 30 V 0.1 A DPDT Single Recessed Through Hole Rocker Switch
Product Specification Section
Grayhill 76RSD01ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 76RSD01ST - Technical Attributes
Attributes Table
Switch Operation: | Off-On |
Circuitry: | DPDT |
Current Rating: | 0.1A |
Termination Style: | PC Through Hole |
Contact Material: | Gold Over Copper |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
27
$4.46
54
$4.40
81
$4.37
108
$4.35
135+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube