Manufacturer Part #
47CMSP3R2M6RT
47A Series 0.4 VA SPDT On-Off-On Right Angle Through Hole Rocker Switch
Product Specification Section
Grayhill 47CMSP3R2M6RT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 47CMSP3R2M6RT - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Termination Style: | Right Angle / PC Through Hole |
Contact Material: | Gold Over Nickel |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.93
5
$4.86
20
$4.74
50
$4.67
125+
$4.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole