text.skipToContent text.skipToNavigation

Manufacturer Part #

47CMSP1R1V2RT

47A Series 0.4 VA SPDT On-None-On PC Pin Through Hole Rocker Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 47CMSP1R1V2RT - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Termination Style: V-Bracket
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$523.00
USD
Quantity
Unit Price
1
$5.38
5
$5.33
20
$5.27
50
$5.23
125+
$5.15
Product Variant Information section