text.skipToContent text.skipToNavigation

Manufacturer Part #

47ASP1J1M6RT

47A Series SPDT 0.4 VA 20 V Miniature Rocker and Paddle Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 47ASP1J1M6RT - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Termination Style: Right Angle / PC Through Hole
Contact Material: Gold Over Nickel
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  6.99mm x H  21.35mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.53
USD
Quantity
Unit Price
1
$5.53
5
$5.48
20
$5.41
40
$5.38
100+
$5.30
Product Variant Information section