text.skipToContent text.skipToNavigation

Manufacturer Part #

47ADP1J1V2QT

47A Series 5 A DPDT On-None-On PC Pin Through Hole Rocker Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 47ADP1J1V2QT - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Current Rating: 5A
Termination Style: V-Bracket
Contact Material: Silver Over Copper
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$568.00
USD
Quantity
Unit Price
1
$5.93
5
$5.88
20
$5.81
40
$5.77
100+
$5.68
Product Variant Information section