Manufacturer Part #
47ADP1J1M6QT
47A Series 5 A DPDT On-None-On Right Angle Through Hole Rocker Switch
Product Specification Section
Grayhill 47ADP1J1M6QT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 47ADP1J1M6QT - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | DPDT |
Current Rating: | 5A |
Termination Style: | Right Angle / PC Through Hole |
Contact Material: | Silver Over Brass |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$6.21
5
$6.16
20
$6.08
40
$6.04
100+
$5.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag