Manufacturer Part #
400MSP1R6BLKM6QE
400 Series SPDT On-None-On 3 A PC Through Hole Rocker Switch
Product Specification Section
E-Switch 400MSP1R6BLKM6QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 400MSP1R6BLKM6QE - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Current Rating: | 3A |
Termination Style: | PC Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
54
$2.00
108
$1.97
162
$1.96
216
$1.95
270+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
54 per