text.skipToContent text.skipToNavigation

Manufacturer Part #

400BWMSP1R2BLKSM6QE

400B Series 3 A SPDT On-None-On Surface Mount Sub-Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 400BWMSP1R2BLKSM6QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 3A
Termination Style: Right Angle / Surface Mount
Contact Material: Silver
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,615.50
USD
Quantity
Web Price
450+
$3.59
Product Variant Information section