Manufacturer Part #
300AWSP1J1BLKM6RE
300A Series 5 A SPDT On-None-On PC Mount Through Hole Miniature Rocker Switch
Product Specification Section
E-Switch 300AWSP1J1BLKM6RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 300AWSP1J1BLKM6RE - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Current Rating: | 5A |
Termination Style: | Vertical / PC Through Hole |
Contact Material: | Gold |
Mounting Method: | Through Hole |
Features & Applications
The 300A series switch from E-Switch offers a variety of miniature rocker and switches, ideal for space saving. This series is available with a wide range of configurations, including multiple termination options and is sealed to IP67 standards.
The 300A series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Test Equipment
- Networking
- Computer Peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
270+
$3.50
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Through Hole