text.skipToContent text.skipToNavigation

Manufacturer Part #

1932.3413

Open Contact Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1932.3413 - Technical Attributes
Attributes Table
Circuitry: DPNO
Termination Style: Quick Connect
Contact Material: Silver
Insulation Resistance: 100MΩ
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$493.00
USD
Quantity
Unit Price
1
$5.21
5
$5.13
20
$5.01
50
$4.93
125+
$4.79
Product Variant Information section