Manufacturer Part #
1901.1103
SPST 6 A 125 - 250 VAC On-Off Plug In Rocker Switch
Product Specification Section
Marquardt 1901.1103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1901.1103 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 6A |
Termination Style: | Solder Lug |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Panel Mount