1852.1128 in Bag by Marquardt | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1852.1128

DPST Off-On 4 to 6 A Plug In Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1852.1128 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: DPST
Current Rating: 4A to 6A
Termination Style: Plug-In
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$2,520.00
USD
Quantity
Unit Price
1
$3.41
10
$3.34
25
$3.29
75
$3.23
150+
$3.15
Product Variant Information section