Manufacturer Part #
1832.9102
DPST 10 A +105(Terminal Side)C,+55(Actuating Side)C Rocker Switch
Product Specification Section
Marquardt 1832.9102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1832.9102 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 10A |
Termination Style: | PC Pin |
Contact Material: | Copper |
Rated Voltage (VAC): | 250VAC |
Insulation Resistance: | 100MΩ |
Contact Plating: | Silver |
Actuator Style: | Rocker |
Operating Temperature: | -20°C to +105°C |
Dimension: | L 33.2mm x W 24.9mm x H 22.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$7.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole