text.skipToContent text.skipToNavigation

Manufacturer Part #

1803.2102

Black SPDT 6 A 125 to 250 VAC Class II Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1803.2102 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 10A
Termination Style: PC Pin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$770.00
USD
Quantity
Unit Price
500+
$1.54
Product Variant Information section