text.skipToContent text.skipToNavigation

Manufacturer Part #

1801.6115

1800 Series SPST On Off Solder Pin Through Hole Rocker switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1801.6115 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Current Rating: 5A
Termination Style: Solder
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$690.00
USD
Quantity
Unit Price
500+
$1.38
Product Variant Information section