Manufacturer Part #
1801.1912
1800 Series 6 A 250 V SPST On-Off Quick Connect Rocker Switch
Product Specification Section
Marquardt 1801.1912 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1801.1912 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 6A |
Termination Style: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag