text.skipToContent text.skipToNavigation

Manufacturer Part #

1634202-1

PRG Series 10 A SPST On-Off Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1634202-1 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver / Tin-Lead
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +85°C
Dimension: L  27.4mm x W  14mm x H  35.1mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$4,240.00
USD
Quantity
Web Price
50
$2.18
2,000+
$2.12
Product Variant Information section