Manufacturer Part #
1634201-3
PRF Series 16 Amp DPST On-Off Black Panel Mount Snap-In Top Rocker Switch
Product Specification Section
TE Connectivity 1634201-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
06/28/2022 Details and Download
General Product Description:Power Rocker Switch 30.2mm x 22.2mmDescription of ChangesPlease be aware of an upcoming specification change to the listed part numbers. Before: CSA and ENEC Cert After: Without CSA an ENEC Cert Reference performance test data:Reason for Changes:Product specification updateFirst Ship Date of Changed Items (Changed Parts Only: 16-JUN-2022
Part Status:
Active
Active
TE Connectivity 1634201-3 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 100MΩ |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -20°C to +85°C |
Dimension: | L 31.5mm x W 25.2mm x H 29.5mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$2.28
30
$2.22
100
$2.16
300
$2.11
1,000+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Panel Mount