Manufacturer Part #
1552.4602
Black DPST White On-Off Symbol 16 A 250 Vac Solder Pin Rocker Switch
Product Specification Section
Marquardt 1552.4602 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1552.4602 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Solder |
Contact Material: | Silver |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
N/A
Quantity
Unit Price
35
$2.69
105
$2.65
175
$2.63
350
$2.60
700+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
PCB Mount