Manufacturer Part #
1552.3112
Marquardt ROCKER ON/OFF SWITCH DPST
Product Specification Section
Marquardt 1552.3112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1552.3112 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Solder Lug |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
200+
$6.59
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount