

Manufacturer Part #
1551.3102
SPST 16 A 250 Vac Plug In Rocker Switch
Product Specification Section
Marquardt 1551.3102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1551.3102 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 16A |
Termination Style: | Snap-In |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount