Manufacturer Part #
1-1571076-0
PR Series 16 Amp SPST On-Off Panel Mount Quick Connect Top Rocker Switch
TE Connectivity 1-1571076-0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:Power Rocker Switch 13 x 19.2 mmDescription of ChangesPlease be aware of an upcoming specification change to the listed part numbers. Before: ENEC10 certification After: ENEC15 & D and "PRA" addition to housing surfaceReason for Changes:TE has decided to change the Safety Agency approvals on these products.
General Product Description:POWER ROCKER SWITCH 13x19.2mmDescription of ChangesPlease be aware of an upcoming specification change to the listed part numbers. Before: ENEC 10 VDE agency logo After: ENEC 15 DEMKO agency logo Reference performance test data:Reason for Changes:TE has decided to change the Safety Agency approvals on these products.First Ship Date of Changed Items (Changed Parts Only):30-JUN-2022
Part Status:
TE Connectivity 1-1571076-0 - Technical Attributes
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Contact Material: | Silver Over Copper |
Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount