ULV4F23SS in Bulk by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F23SS

ULV4 Series SPST Flat Stainless Steel Non Illuminated IP67 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4F23SS - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -20°C to +55°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
120
Multiple Of:
20
Total
$1,113.60
USD
Quantity
Unit Price
20
$9.48
40
$9.42
60
$9.38
80
$9.36
100+
$9.28
Product Variant Information section