Manufacturer Part #
ULV4F2311544
ULV4 Series SPST Flat Blue LED Power Symbol IP67 Anti-Vandal Switch
Product Specification Section
E-Switch ULV4F2311544 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch ULV4F2311544 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Contact Current-Max: | 3A |
Insulation Resistance: | 1000MΩ |
Actuator Style: | Round Button |
Termination Style: | Solder Lug |
Operating Temperature: | -20°C to +55°C |
IP Rating: | IP67 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
20
$13.53
40
$13.43
60
$13.37
80+
$13.30
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount