UB215SKG036CF-3JB in Bag by NKK Switches | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UB215SKG036CF-3JB

UB2 Series SPDT On-Momentary Square Red/Green Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB215SKG036CF-3JB - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Red / Green
Actuator Style: Square
Termination Style: Straight PC
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$366.20
USD
Quantity
Unit Price
1
$18.94
3
$18.71
10
$18.46
20
$18.31
40+
$18.04
Product Variant Information section