UB16KKW01N-A in Bag by NKK Switches | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UB16KKW01N-A

UB Series 5 A 250 V SPDT Low Profile Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB16KKW01N-A - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-On
Circuitry: SPDT
Actuator Style: Pushbutton
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
685
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$197.25
USD
Quantity
Unit Price
1
$8.10
4
$7.99
15
$7.89
30
$7.84
75+
$7.72
Product Variant Information section