text.skipToContent text.skipToNavigation

Manufacturer Part #

TL2233OA

TL2233 Series 100 mA 30 V DPDT Momentary Surface Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL2233OA - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 0.1A
Switch Operation: Mom
Circuitry: DPDT
Insulation Resistance: 100MΩ
Illumination Color: No
Cap Color: White
Actuator Style: Rectangular
Termination Style: Gull Wing
Operating Temperature: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Web Price
500
$0.23
1,000
$0.225
1,500
$0.22
2,000
$0.22
2,500+
$0.215
Product Variant Information section