TL2201OAYA in Bulk by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL2201OAYA

TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
E-Switch TL2201OAYA - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The TL Series of DPDT Momentary Through Hole Sub-Miniature Pushbutton Switches.

Features:

  • Momentary & latching designs
  • Long travel

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems

View the TL2201 series of Pushbutton Switches

Read More...
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
700
$0.45
1,400+
$0.44
Product Variant Information section