SB4011NOH-2C in Bag by NKK Switches | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SB4011NOH-2C

SB Series SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SB4011NOH-2C - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The SB4011NOH-2C-RO is a SPST Off-Momentary Panel Mount Solder Lug Push Button Switch.

The SB series switches have internal antijamming feature to protect the contacts from damage due to excessive force on the plunger.

Features:

  • Optional caps in different colors to vary appearance as needed
  • Low operating force for ease of actuation
  • Rear panel bushing mount with compact behind panel dimension
  • Low cost device of rugged one-piece bushing and housing construction
  • Epoxy sealed terminals
  • Power Level : 3 A @ 125 V AC & 2 A @ 250 V AC or 2 A @ 30 V DC
  • Logic Level : 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –10°C through +70°C (–14°F through +158°F)

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$257.50
USD
Quantity
Unit Price
1
$5.30
5
$5.26
20
$5.19
50
$5.15
125+
$5.08
Product Variant Information section