SB4011NOH-2A in Bag by NKK Switches | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SB4011NOH-2A

SB Series SPST Off-Momentary Panel Mount Solder Lug Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SB4011NOH-2A - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
502
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$130.50
USD
Quantity
Unit Price
1
$5.33
5
$5.29
20
$5.22
50
$5.18
125+
$5.11
Product Variant Information section