text.skipToContent text.skipToNavigation

Manufacturer Part #

PV7F2Y0SS-331

PV7 Series 2 A DPST Off-Mom/On-Mom Green Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2449
Product Specification Section
E-Switch PV7F2Y0SS-331 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-Mom/On-Mom
Circuitry: DPST
Insulation Resistance: 1000MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -40°C to +70°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: PCB Mount
Pricing Section
Global Stock:
300
USA:
300
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
20
$15.15
40+
$14.95