Manufacturer Part #
PV6F240NN-3R1
PV6 Series SPST Flat RGB Ring Illumination Nickel Anti-Vandal Switch
Product Specification Section
E-Switch PV6F240NN-3R1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV6F240NN-3R1 - Technical Attributes
Attributes Table
Rated Voltage: | 48V |
Contact Current-Max: | 2A |
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Insulation Resistance: | 1000MΩ |
Illumination Color: | Red / Green / Blue |
Actuator Style: | Round Button |
Termination Style: | Solder Lug |
Operating Temperature: | -20°C to +55°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40+
$11.72
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Panel Mount