text.skipToContent text.skipToNavigation

Manufacturer Part #

PV5S24019

PV5 Series SPST Red Round Dome Solder Lug Anti-Vandal IP65 Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
E-Switch PV5S24019 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.50
USD
Quantity
Unit Price
50
$2.59
150
$2.55
200
$2.54
500
$2.51
750+
$2.48
Product Variant Information section