Manufacturer Part #
PV4FW30SS-3R5
PV4 Series SPDT 2 A 24 VDC Wire Lead RGB LED Antivandal Pushbutton Switch
Product Specification Section
E-Switch PV4FW30SS-3R5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV4FW30SS-3R5 - Technical Attributes
Attributes Table
Rated Voltage: | 24V |
Contact Current-Max: | 2A |
Switch Operation: | On-On |
Circuitry: | SPDT |
Insulation Resistance: | 1GΩ |
Illumination Color: | Red / Green / Blue |
Cap Color: | Silver |
Actuator Style: | Round |
Termination Style: | Wire Leads |
Operating Temperature: | -25°C to +55°C |
IP Rating: | IP67 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
20+
$20.02
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount