Manufacturer Part #
PV2H240BB
PV2H Series 2 A SPST-NO Off-On Round Button Panel Mount Pushbutton Switch
Product Specification Section
E-Switch PV2H240BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV2H240BB - Technical Attributes
Attributes Table
Contact Current-Max: | 2A |
Switch Operation: | Off-On |
Circuitry: | SPST N.O. |
Actuator Style: | Round Button |
Termination Style: | Solder |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40
$4.69
80
$4.63
120
$4.59
160+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk