text.skipToContent text.skipToNavigation

Manufacturer Part #

PV1F640BBG

PV1 Series SPST Off-On Round Flat Screw In Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch PV1F640BBG - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST N.O.
Actuator Style: Round
Termination Style: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$260.40
USD
Quantity
Web Price
40
$6.51
80
$6.47
120
$6.45
160
$6.44
200+
$6.39