PV10F2T0SS-3G1 in Box by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PV10F2T0SS-3G1

PV10 Series 2 A 48 VDC SPDT On-Off/Off-On Illuminated Anti-vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV10F2T0SS-3G1 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-On/On-Off
Circuitry: SPDT
Illumination Color: Red / Green
Actuator Style: Flatted
Termination Style: Solder
Operating Temperature: -20°C to +55°C
Contact Plating: Stainless Steel
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$273.00
USD
Quantity
Unit Price
10
$27.30
20
$27.05
30+
$26.80
Product Variant Information section