PP1-EB7-1A2 in Tray by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PP1-EB7-1A2

PP1 Series SPDT On-On 16 A Push Pull Quick Connect PushButton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PP1-EB7-1A2 - Technical Attributes
Attributes Table
Contact Current-Max: 16A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: No
Actuator Style: Push/Pull Round Button
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.00
USD
Quantity
Unit Price
1,000+
$2.48
Product Variant Information section