PP1-DT7-2B2 in Bulk by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PP1-DT7-2B2

PP1 Series 16 A 125 Vac SPDT (On-On-Mom) Push Pull PushButton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PP1-DT7-2B2 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Push/Pull Round Button
Termination Style: Horizontal to PCB
Features & Applications

The PP1-DT7-2B2 is a PP1 Series SPDT Push Pull Rated to 1 HP PushButton Switch and Oparating Temperature 0°C to 85°C.

Features:

  • Push and Pull Function
  • Various Terminal Options
  • High Ratings with UL approvals

Specifications:

  • Electrical Rating:
    • 16 A 125 VAC [cURus]
    • 12 A 250 VAC [cURus]
    • 1 hp 125/250 VAC [cURus]
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,530.00
USD
Quantity
Unit Price
1,000+
$2.53