text.skipToContent text.skipToNavigation

Manufacturer Part #

PBM30-EP-D120E-R-P1-U

PBM30 Series Red 30 mm Metal No Guard 120 V AC/DC 1NO/1NC Illuminated Pushbutton

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International PBM30-EP-D120E-R-P1-U - Technical Attributes
Attributes Table
Contact Current-Max: 10A
Switch Operation: On-Off-Mom
Circuitry: SPST N.O. / N.C.
Cap Color: Red
Actuator Style: Pushbutton
Operating Temperature: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$570.40
USD
Quantity
Web Price
1
$59.07
3
$58.09
4
$57.84
10
$57.04
15+
$56.26
Product Variant Information section