Manufacturer Part #
PBH2UEENAGX
PBH Series DPDT Latching PC Through Hole Miniature Pushbutton Switch
Product Specification Section
E-Switch PBH2UEENAGX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PBH2UEENAGX - Technical Attributes
Attributes Table
Rated Voltage: | 30V |
Contact Current-Max: | 100mA |
Switch Operation: | Latching |
Circuitry: | DPDT |
Insulation Resistance: | 100MΩ |
Illumination Color: | No |
Cap Color: | White |
Actuator Style: | Plunger |
Termination Style: | PCB |
Operating Temperature: | -20°C to +70°C |
Contact Plating: | Silver |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,728
Germany (Online Only):
1,728
Factory Lead Time:
13 Weeks
Quantity
Unit Price
288
$0.895
576
$0.88
864
$0.87
1,152
$0.865
1,440+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
288 per
Mounting Method:
Through Hole