text.skipToContent text.skipToNavigation

Manufacturer Part #

MP0042/3

48 V 2 A SPST-NO Off-Mom Standard Panel Mount, Front Pushbutton Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Bulgin MP0042/3 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Mom
Circuitry: SPST
Insulation Resistance: 10GΩ
Illumination Color: No
Cap Color: Silver
Actuator Style: Round
Termination Style: Screw
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
128
USA:
80
Germany (Online Only):
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.18
USD
Quantity
Web Price
1
$15.18
4
$14.99
20
$14.78
40
$14.69
125+
$14.46
Product Variant Information section