Manufacturer Part #
MP0031
28 V 5 A DPST-NO/NC Solder Lug Panel Mount Pushbutton Switch
Product Specification Section
Bulgin MP0031 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin MP0031 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Rated Voltage: | 28V |
Contact Current-Max: | 5A |
Switch Operation: | Mom |
Circuitry: | SPDT |
Insulation Resistance: | 10GΩ |
Illumination Color: | No |
Cap Color: | Silver |
Actuator Style: | Round |
Termination Style: | Solder Lug |
Operating Temperature: | -20°C to +70°C |
IP Rating: | IP66 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
91
USA:
91
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$25.45
4
$25.09
15
$24.76
25
$24.63
50+
$24.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount